
N02 080 0003 1
Heavy Duty Power Connectors CRIMP CONTACT SOCKET 8MM SILVER.
Datasheet
N02 080 0003 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Plating | Silver | |
| Insert / Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.93 | $149.30 | |
| $14.17 | $283.40 | |
| $14.04 | $702.00 | |
| $12.32 | $1,232.00 | |
| $11.89 | $2,378.00 | |
| $11.66 | $5,830.00 | |
| $11.58 | $11,580.00 |
Need more?