Reference Only
N02 060 6121 002
Obsolete
Heavy Duty Power Connectors CRIMP SOC CONTACT 6MM
Datasheet
N02 060 6121 002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Product | Contacts | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Current Rating | 190 A | |
| For Use With | C360 G01 041 E2Z housing | |
| Insert / Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Radsok | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?