Reference Only
N02 036 6109 002
Heavy Duty Power Connectors 3.6mm Radsok contact.
Datasheet
N02 036 6109 002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 125 A | |
| For Use With | C360 G01 241 E1Z housing | |
| Insert / Contact Gender | Socket (Female) | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Radsok | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $9,460.00 |
Need more?