Reference Only
N01 080 0003 1
Heavy Duty Power Connectors CRIMP CONTACT PIN 8MM SILVER.
Datasheet
N01 080 0003 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Plating | Silver | |
| Insert / Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Wire Gauge Max | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.53 | $85.30 | |
| $7.40 | $148.00 | |
| $7.28 | $364.00 | |
| $6.69 | $669.00 | |
| $6.12 | $1,224.00 | |
| $5.78 | $2,890.00 | |
| $5.51 | $5,510.00 |
Need more?