Reference Only
N01 036 6501 001
Heavy Duty Power Connectors PCB POWERELEMENT PIN 3.6MM.
Datasheet
N01 036 6501 001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Contact Gender | Pin (Male) | |
| Current Rating | 125 A | |
| Number of Positions | 16 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Maximum Operating Temperature | + 125 C | |
| Product | Contacts | |
| Series | RADSOK | |
| Packaging | Bulk | |
| Tradename | Radsok | |
| Contact Plating | Silver | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.10 | $5,130.00 |
Need more?