Reference Only
MVC8R1SHZ1RD
Heavy Duty Power Connectors 8KV EquMntRcptSkCont CblOD 2.76'-2.87''.
Datasheet
MVC8R1SHZ1RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MVC | |
| Product | Connectors | |
| Current Rating | 500 A | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Voltage Rating | 8 kV | |
| Cable Entry Angle | Straight | |
| Housing Material | Aluminum | |
| Wire Gauge Max | 4/0 AWG | |
| Housing Gender | Female | |
| Mounting Style | Equipment | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---