Reference Only

MVC8P2PHZ1RD

Heavy Duty Power Connectors 8KVCblMntPlugPinRcpt CblOD 2.76'-2.87''.

Manufacturer:

Mfr Part:
MVC8P2PHZ1RD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesMVC
ProductPlugs
Current Rating500 A
Number of Positions3 Position
Termination StyleScrew
Voltage Rating8 kV
Cable Entry AngleStraight
Housing MaterialAluminum
Wire Gauge Max4/0 AWG
Housing GenderMale
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,705.35$1,705.35
Need more?
Contact Us