Reference Only

MVC15R2SFW10

Heavy Duty Power Connectors 15KV Cbl Mount Rcpt SktCont,WireSz2/0Awg.

Manufacturer:

Mfr Part:
MVC15R2SFW10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesMVC
ProductReceptacles
Current Rating600 A
Termination StyleSolder
Voltage Rating15 kV
Cable Entry AngleStraight
Housing MaterialAluminum
Housing GenderFemale
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,744.86$3,489.72
Need more?
Contact Us