Reference Only
MVC15R2PFW10
Heavy Duty Power Connectors 15KV Cbl Mount Plug Pin Conts WireSz 2/0
Datasheet
MVC15R2PFW10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MVC | |
| Product | Connectors | |
| Current Rating | 600 A | |
| Termination Style | Solder | |
| Voltage Rating | 15 kV | |
| Cable Entry Angle | Straight | |
| Housing Material | Aluminum | |
| Housing Gender | Male | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?