Reference Only

MVC15P1SFW10

Heavy Duty Power Connectors 15KVEquip Mount Plug SktCont,WireSz2/0Awg

Manufacturer:

Mfr Part:
MVC15P1SFW10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesMVC
ProductConnectors
Current Rating600 A
Termination StyleSolder
Voltage Rating15 kV
Cable Entry AngleStraight
Housing MaterialAluminum
Housing GenderMale
Mounting StyleEquipment
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?