Reference Only

MUSBRM1CB301

USB Connectors

Manufacturer:

Mfr Part:
MUSBRM1CB301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeRugged USB Type C Connector
GenderReceptacle (Female)
StandardUSB
Termination StyleThrough Hole
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?