Reference Only

MUSBRM1C1M0

USB Connectors RUGGED TYPE C RIGHT ANGLE.

Manufacturer:

Mfr Part:
MUSBRM1C1M0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderFemale
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts24 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SeriesMUSBR
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.22$1,102.08
$16.39$1,573.44
$15.61$3,996.16
$14.87$7,613.44
Need more?