Reference Only

MUSBRAA1130

USB Connectors RUGGED USB TYPE A ON PCB.

Manufacturer:

Mfr Part:
MUSBRAA1130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderFemale
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.93$1,015.80
$14.86$1,783.20
$14.03$3,788.10
$13.76$7,017.60
Need more?