Reference Only
MUSBRA111M1
USB Connectors Rugged USB A R/A.
Datasheet
MUSBRA111M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 500 VAC | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Plating | Gold | |
| Flammability Rating | UL94V-0 | |
| Product Type | USB Connectors | |
| Series | MUSBR | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.92 | $496.00 | |
| $9.82 | $982.00 | |
| $9.35 | $2,337.50 | |
| $9.06 | $4,530.00 | |
| $9.00 | $9,000.00 |
Need more?