Reference Only

MUSBR2A11623BP

USB Connectors Heavy Duty Dust cover, USB Type A,Black, Non Conductive.

Manufacturer:

Mfr Part:
MUSBR2A11623BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Adapters
GenderFemale
Termination StyleThrough Hole
Number of Contacts4 Contact
Current Rating1.5 A
Voltage Rating500 VAC
Mounting AngleRight Angle
IP RatingIP67
PackagingBulk
ColorBlack
Contact PlatingGold
Flammability RatingUL94V-0
Product TypeUSB Connectors
SeriesMUSBR
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.19$311.40
$4.93$591.60
$4.31$1,293.00
$4.19$2,262.60
$3.57$3,641.40
$3.50$8,820.00
Need more?