Reference Only
MUSBE151M0
USB Connectors Rugged USB mini AB R/A.
Datasheet
MUSBE151M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | Mini USB Type AB Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Through Hole | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.72 | $1,017.60 | |
| $12.64 | $3,033.60 |
Need more?