Reference Only
MUSBE15101
USB Connectors Rugged USB mini AB R/A
Datasheet
MUSBE15101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67 | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?