Reference Only

MUSBB551042

USB Connectors USB MIN B VERICAL.

Manufacturer:

Mfr Part:
MUSBB551042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderFemale
Termination StyleThrough Hole
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1 A
Mounting AngleVertical
Mounting StylePanel Mount
IP RatingIP67
PackagingBulk
ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.09$1,047.20
$13.07$3,136.80
Need more?