Reference Only

MUSBB151M1

USB Connectors Rugged USB-mini B R/A

Manufacturer:

Mfr Part:
MUSBB151M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderFemale
Termination StyleThrough Hole
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
Contact PlatingGold
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?