Reference Only

MUSBB15135

USB Connectors Rugged USB-mini B R/A.

Manufacturer:

Mfr Part:
MUSBB15135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderFemale
Termination StyleThrough Hole
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
Contact PlatingGold
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$14.56$1,164.80
$14.22$3,412.80
$14.08$7,884.80
Need more?