Reference Only

MUSBA51106

USB Connectors USB A STRAIGHT RUGGED.

Manufacturer:

Mfr Part:
MUSBA51106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Adapters
TypeUSB Type A
GenderFemale
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Mounting AngleVertical
IP RatingIP67
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingGold
Insulation Resistance1 GOhms
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.06$503.00
$9.47$2,367.50
$9.17$4,585.00
$9.14$9,140.00
Need more?