Reference Only

MUSB2K15643BP

USB Connectors Heavy Duty Dust Cover for Micro USB Receptacles, Conductive Silicone Rubber, Black Color.

Manufacturer:

Mfr Part:
MUSB2K15643BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Protective Caps and Covers
TypeDust Cover
IP RatingIP67
PackagingBulk
ColorBlack
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SeriesMUSBR
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.67$440.40
$3.39$813.60
$3.27$1,962.00
$3.14$3,391.20
$3.11$7,837.20
Need more?