Reference Only
MUSB2D11014BP
USB Connectors Rugged Dust cover-type B.
Datasheet
MUSB2D11014BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | Type B Dust Cover | |
| Standard | USB 2.0 | |
| Packaging | Bulk | |
| Accessory Type | Dust Cover | |
| Color | Black | |
| Features | Silicone Rubber | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909189 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $67.80 | |
| $1.07 | $128.40 | |
| $1.00 | $300.00 | |
| $0.97 | $523.80 | |
| $0.92 | $938.40 | |
| $0.87 | $2,192.40 |
Need more?