Reference Only
MUSB2A111027BP
USB Connectors DUST COVER, SILICON NI PLATE BRASS BUSHN.
Datasheet
MUSB2A111027BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | Dust Cover | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.45 | $207.00 | |
| $2.86 | $343.20 | |
| $2.70 | $810.00 | |
| $2.64 | $1,425.60 | |
| $2.47 | $2,519.40 | |
| $2.42 | $6,098.40 | |
| $2.38 | $11,995.20 |
Need more?