Reference Only

MSDM4002

EV Connectors

Manufacturer:

Mfr Part:
MSDM4002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Current Rating400 A
Voltage Rating690 V
Mounting StyleFree Hanging
Termination StyleCrimp
Mounting AngleStraight
IP RatingIP67, IP6K9K
ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact GenderPlug (Male)
Product TypeEV Connectors
ProductConnector
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
HTS8536509065
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?