MS3100C28-15SW Amphenol Industrial

MS3100C28-15SW

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
MS3100C28-15SW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions35 Position
Contact GenderSocket (Female)
Insert Arrangement28-15
ProductReceptacles
Shell Size28
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS310OC28-15SW MS31OOC28-15SW MS31O0C28-15SW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.91$150.91
$143.95$1,439.50
$142.78$3,569.50
$139.53$6,976.50
Need more?
Contact Us