MS27478Y18E35P Amphenol Aerospace

MS27478Y18E35P

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27478Y18E35P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions66 Position
Contact GenderPin (Male)
Insert Arrangement18-35
ProductHermetic Receptacles
Shell Size18
Shell StyleSolder Mount
MIL TypeMIL-DTL-38999 II
Termination StyleSolder
Mounting StyleSMD/SMT
Contact PlatingGold
SeriesHermetics
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Part # Aliases10-443596-35P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?