Reference Only

MS10B23G15

Heavy Duty Power Connectors SOCKET CONTACT 2.5MM 15U GOLD PLATING.

Manufacturer:

Mfr Part:
MS10B23G15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesATHP
ProductContacts
Current Rating35 A
Termination StyleCrimp
Contact MaterialCopper Alloy
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingReel
TradenameMagnaMate Mini
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.00$2,000.00
$1.92$3,840.00
Need more?