Reference Only

MRJR9485MC

Modular Connectors / Ethernet Connectors Single port with shell mounting holes, 8 contacts, Vertical angle PCB tails, Metric Thread, with LEDs.

Manufacturer:

Mfr Part:
MRJR9485MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeRugged
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleThrough Hole
IP RatingIP67
Current Rating1.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
LED L / R ColorGreen / Green
SeriesMRJR
PackagingBulk
ApplicationCommercial, Industrial
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Insulation Resistance500 mOhms
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.13$445.20
$10.82$1,298.40
$10.43$2,920.40
$10.25$5,330.00
Need more?