Reference Only

MRJR9481PC

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
MRJR9481PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeRugged
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleThrough Hole
IP RatingIP67
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
LED L / R ColorGreen, Yellow
Tab DirectionTab Down
PackagingBulk
ApplicationCommercial, Industrial
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance50 mOhms
Mating Cycles2500 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.07$442.80
$11.06$553.00
$10.95$1,095.00
$10.74$2,685.00
$10.37$5,185.00
$10.14$10,140.00
Need more?