Reference Only

MRJR9380MC

Modular Connectors / Ethernet Connectors Single port with shell mounting holes, 8 contacts, Right angle PCB tails, Metric Thread, No LED.

Manufacturer:

Mfr Part:
MRJR9380MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeRugged
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleRight Angle
IP RatingIP67
Current Rating1.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMRJR
PackagingBulk
ApplicationCommercial, Industrial
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Insulation Resistance500 mOhms
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.10$1,048.00
$12.38$1,485.60
$12.24$3,427.20
Need more?