Reference Only

MRJR53A001

Modular Connectors / Ethernet Connectors Rugged RJ45 R/A.

Manufacturer:

Mfr Part:
MRJR53A001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingShielded
Performance CategoryCat 5
Mounting StylePanel Mount
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMRJR
PackagingBulk
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts10 Contact
Number of Ports1 Port
Number of Positions10 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$11.39$911.20
$11.03$1,323.60
$10.85$3,038.00
Need more?