Reference Only

MRJR3460MF

Modular Connectors / Ethernet Connectors Rugged RJ11 Vertical.

Manufacturer:

Mfr Part:
MRJR3460MF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11, RJ12, RJ14, RJ25
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleFlange Mount
Mounting AngleVertical
IP RatingIP67
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
Tab DirectionTab Down
SeriesMRJR
PackagingBulk
Application10/100 Base-T
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts6 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.66$932.80
$11.22$1,346.40
$10.88$3,046.40
$10.67$5,548.40
$10.46$10,460.00
Need more?