Reference Only

MRJR334101

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
MRJR334101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleFlange Mount
Mounting AngleRight Angle
IP RatingIP67
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Down
SeriesMRJR
PackagingBulk
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.17$893.60
$11.03$3,088.40
$10.82$5,626.40
$10.62$10,620.00
Need more?