Reference Only
MRJ5C8001
Modular Connectors / Ethernet Connectors Rcpt RJ45 PCB Tail, R/A, PCB Hand Wiring.
Datasheet
MRJ5C8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5 | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | MRJ | |
| Packaging | Bulk | |
| Application | 10/100 Base-T | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.51 | $740.40 | |
| $17.99 | $2,158.80 | |
| $17.87 | $5,003.60 |
Need more?