Reference Only

MRJ5481B1

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
MRJ5481B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleFlange Mount
Mounting AngleVertical
IP RatingIP67
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Down
SeriesMRJ
PackagingBulk
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 36)
Quantity Unit PriceExt. Price
$11.54$830.88
$11.33$2,855.16
$11.23$5,659.92
$11.04$11,128.32
Need more?