Reference Only
MRDAR03M15000
Standard Circular Connector .
Datasheet
MRDAR03M15000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 125 VAC | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.14 | $814.00 | |
| $8.03 | $4,015.00 | |
| $7.83 | $7,830.00 |
Need more?