
MRC193DN24P
Specialized Cables SIZE 19 PIGTAIL RECP
Datasheet
MRC193DN24P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Type | Single Ended | |
| Connector End A | MRC Circular | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | Pigtail | |
| Cable Length | 2 ft | |
| Gender | Female | |
| Jacket Color | Black | |
| Current Rating | 2.5 A | |
| Series | High Speed | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?