Reference Only
MPOFTV20GN
Fiber Optic Connectors Square flange Receptacle, no backshell, Olive drab cad, Standing shell coding.
Datasheet
MPOFTV20GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| IP Rating | IP68 | |
| Product Type | Fiber Optic Connectors | |
| Product | MPO Fields | |
| Series | MPO FTV | |
| Subcategory | Fiber Optic | |
| Tradename | MPO Field | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $233.21 | $5,830.25 |
Need more?