Reference Only

MP7227-CC

New Product
Air Quality Sensors MEMS Pellistor Gas Sensor, 0-5% volume, Methane & Hydrogen, Hazardous Area safe (ATEX certified), Flameproof enclosure Sensing(EX-da certified).

Manufacturer:

Mfr Part:
MP7227-CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeMEMS Pellistor
Sensor TypeCH4
Measuring Range - Min0 %
Measuring Range - Max5 %
Output TypeAnalog
SeriesMPEL
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.42$484.20
$47.02$1,410.60
$46.64$2,332.00
$46.11$4,611.00
Need more?