Reference Only

MP16M23G5

Standard Circular Contacts .

Manufacturer:

Mfr Part:
MP16M23G5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialNickel
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRTO
PackagingBulk
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$930.00
$0.85$2,125.00
$0.84$4,200.00
Need more?