Reference Only

MP10B23G5

Heavy Duty Power Connectors PIN CONTACT 2.5MM 5U GOLD PLATING.

Manufacturer:

Mfr Part:
MP10B23G5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesATHP
ProductContacts
Current Rating35 A
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingReel
TradenameMagnaMate Mini
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$1,130.00
$1.07$2,140.00
$1.06$5,300.00
Need more?