Reference Only
MP-103
Phone Connectors .
Datasheet
MP-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Housing Material | Nylon | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.27 | $26.27 | |
| $22.32 | $223.20 | |
| $20.92 | $523.00 | |
| $19.93 | $996.50 | |
| $18.97 | $1,897.00 | |
| $17.79 | $4,447.50 | |
| $16.99 | $8,495.00 |
Need more?