Reference Only

MN57B4AD02Mxx

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
MN57B4AD02Mxx

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
GenderMale
Current Rating4 A
Voltage Rating300 V
Jacket ColorGray
Jacket MaterialAluminum
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?