Reference Only

MN57A4AD02M030

Sensor Cables / Actuator Cables DeviceNet Thin Mini 5 Pin Male/Female 3M

Manufacturer:

Mfr Part:
MN57A4AD02M030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BCircular
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length3 m (9.843 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
SeriesMN
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameDeviceNet
Part # Aliases14R7315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?