Reference Only

MN57A4AC01M050

Sensor Cables / Actuator Cables MINI 7/8 5POS CORDST M-F 16AWG .5M.

Manufacturer:

Mfr Part:
MN57A4AC01M050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count5 Position
Connector End BSocket
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length5 m (16.404 ft)
Current Rating8 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
SeriesminiBOSS M22
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$108.44$1,084.40
$104.27$2,085.40
$100.79$5,039.50
$89.38$8,938.00
Need more?