Reference Only

MN54AC01M050

Sensor Cables / Actuator Cables 5 PIN F-STR5M.

Manufacturer:

Mfr Part:
MN54AC01M050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating8 A
Voltage Rating600 V
Jacket ColorYellow
SeriesminiBOSS M22
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$87.19$871.90
$84.70$1,694.00
$77.91$3,895.50
$74.19$7,419.00
Need more?