Reference Only

MN51PD01M010

Sensor Cables / Actuator Cables DeviceNet Thick Rec Mini 5 Pin Male 1M.

Manufacturer:

Mfr Part:
MN51PD01M010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
Cable Length1 m (3.281 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
SeriesMN
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS
Part # Aliases14R7242

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.35$186.75
$31.72$317.20
$29.74$743.50
$28.75$1,437.50
$27.79$2,779.00
$26.25$6,562.50
Need more?
Contact Us