Reference Only

MN47A4AC01M150

Sensor Cables / Actuator Cables MINI 4POS CRDSET M-F 16AWG 4M.

Manufacturer:

Mfr Part:
MN47A4AC01M150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in
Connector End A Pin Count4 Position
Connector End B7/8 in
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length15 m (49.213 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket ColorYellow
IP RatingIP67
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS
Part # Aliases14R7209

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$173.85$3,477.00
$165.39$9,923.40
Need more?