Reference Only
MN47A4AC01M030
Sensor Cables / Actuator Cables MINI 4POS CRDSET M-F 16AWG 4M.
Datasheet
MN47A4AC01M030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Yellow | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MotionGrade | |
| Part # Aliases | 14R7206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.53 | $1,430.60 | |
| $69.14 | $3,457.00 | |
| $61.32 | $6,132.00 |
Need more?